- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MPT-02-6.30-01-L-V
Samtec
MPT-02-6.30-01-L-V
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip
Search Keywords: MPT0263001LV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MPT-02-6.30-01-L-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-Power Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:48/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MPT-02-6.30-01-L-V RoHS compliant?
Yes, MPT-02-6.30-01-L-V is RoHS compliant.
What is the lead time for MPT-02-6.30-01-L-V?
The standard lead time for MPT-02-6.30-01-L-V is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
653
Can Ship immediately
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$3.31
50
$3.10
100
$3.03
250
$2.95
500
$2.17
1,000
$2.04
2,500 +
$1.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT