- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- MPAT-169-A-G-13
Description
+
Conn PGA Adapter M/M 169 POS 2.54mm ST Thru-Hole
Search Keywords: MPAT169AG13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MPAT-169-A-G-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PGA Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M/M
-
Pitch:2.54 mm
-
Number of Contacts:169
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$63.64
5
$56.79
10
$55.09
25
$52.73
50
$50.57
100
$36.77
250 +
$34.00
Click for Quote
Log in
to unlock special pricing