Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MNT-104-BK-G

Jumper (Busbar) - Shunt - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 4 Ways.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Jumper (Busbar) - Shunt - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 4 Ways.
Search Keywords: MNT104BKG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MNT-104-BK-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 450 VAC
Maximum Current Rating: 3.9/Contact A
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MNT-104-BK-G RoHS compliant?
Yes, MNT-104-BK-G is RoHS compliant.
What is the lead time for MNT-104-BK-G?
The standard lead time for MNT-104-BK-G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,174
Can Ship immediately
Manufacturer Stock:
10,000 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.686
100
$1.244
250
$1.232
500
$1.034
1,000
$0.866
2,500
$0.858
5,000
$0.839
7,500 +
$0.829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!