Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MNT-103-BK-G

Jumper (Busbar) - Shunt - Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 3 Ways.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Jumper (Busbar) - Shunt - Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 3 Ways.
Search Keywords: MNT103BKG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MNT-103-BK-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shunt3636
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 4503626VAC
Maximum Current Rating: 3.9/Contact A
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MNT-103-BK-G RoHS compliant?
Yes, MNT-103-BK-G is RoHS compliant.
What is the lead time for MNT-103-BK-G?
The standard lead time for MNT-103-BK-G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,497
Ships today, if you order in
Manufacturer Stock:
264 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.234
250
$0.937
500
$0.790
1,000
$0.657
2,500
$0.654
5,000
$0.652
7,500 +
$0.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!