- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- MNT-102-BK-G
Description
+
Jumper (Busbar) - Shunt - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2 Ways.
Search Keywords: MNT102BKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MNT-102-BK-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shunt3636
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:4503626VAC
-
Maximum Current Rating:3.9/Contact A
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,412
Ships today, if you order in
Manufacturer Stock:
547
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$0.6134
250
$0.5488
500
$0.5474
1,000
$0.4285
2,500
$0.4037
5,000
$0.3214
7,500
$0.3105
10,000 +
$0.2445
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT