- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MMT-110-01-L-MT
Description
+
2.00 mm Horizontal Surface Mount Terminal Strip
Search Keywords: MMT11001LMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMT-110-01-L-MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole/Surface Mount
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
29
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
29
$3.45
50
$2.90
250
$2.68
500
$2.36
1,000
$2.01
2,500
$1.63
5,000
$1.34
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing