- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- MMSST-06-20-S-24.00-S-K
Description
+
.100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket
Search Keywords: MMSST0620S2400SK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMSST-06-20-S-24.00-S-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:4.8/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$4.29
50
$3.48
100
$3.47
250
$3.23
500
$3.05
1,000
$2.31
2,500
$2.18
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments