- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- MMSD-07-20-L-72.00-S-K
Description
+
.100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket
Search Keywords: MMSD0720L7200SK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMSD-07-20-L-72.00-S-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:4.8/Contact A
-
Operating Temperature:-10 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$10.703
10
$9.730
25
$8.820
50
$8.430
100
$6.180
250
$5.670
500
$5.450
1,000 +
$4.680
Click for Quote
Log in
to unlock special pricing