Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMS-110-01-L-DV

Board-To-Board Connector - Vertical - 2 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Vertical - 2 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: MMS11001LDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MMS-110-01-L-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 20
Maximum Current Rating: 3.9/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MMS-110-01-L-DV RoHS compliant?
Yes, MMS-110-01-L-DV is RoHS compliant.
What is the lead time for MMS-110-01-L-DV?
The standard lead time for MMS-110-01-L-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,133
Can Ship immediately
Manufacturer Stock:
15,689 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.06
50
$2.47
250
$2.14
500
$2.03
1,000
$1.72
2,500
$1.43
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!