Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMS-108-01-L-DV

2.00 mm Tiger Claw™ Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
2.00 mm Tiger Claw™ Socket Strip
Search Keywords: MMS10801LDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MMS-108-01-L-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 16
Maximum Current Rating: 3.9/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MMS-108-01-L-DV RoHS compliant?
Yes, MMS-108-01-L-DV is RoHS compliant.
What is the lead time for MMS-108-01-L-DV?
The standard lead time for MMS-108-01-L-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 973
Can Ship immediately
Manufacturer Stock:
1,045 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.56
250
$2.44
500
$2.41
1,000
$2.06
2,500
$1.93
5,000 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!