Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMS-105-02-L-DV

2.00 mm Tiger Claw™ Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
2.00 mm Tiger Claw™ Socket Strip
Search Keywords: MMS10502LDV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MMS-105-02-L-DV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 10
Maximum Current Rating: 3.9/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MMS-105-02-L-DV RoHS compliant?
Yes, MMS-105-02-L-DV is RoHS compliant.
What is the lead time for MMS-105-02-L-DV?
The standard lead time for MMS-105-02-L-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
55
Order Increment:
55
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.86
55
$2.60
100
$2.30
250
$2.17
500
$2.08
1,000
$1.87
2,500
$1.60
5,000
$1.28
7,500 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!