Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMS-104-01-L-SV

2.00 mm Tiger Claw™ Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2.00 mm Tiger Claw™ Socket Strip
Search Keywords: MMS10401LSV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MMS-104-01-L-SV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Maximum Current Rating: 3.9/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MMS-104-01-L-SV RoHS compliant?
Yes, MMS-104-01-L-SV is RoHS compliant.
What is the lead time for MMS-104-01-L-SV?
The standard lead time for MMS-104-01-L-SV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,623
Ships today, if you order in
Manufacturer Stock:
11,070 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.810
100
$1.383
250
$1.369
500
$1.200
1,000
$1.027
2,500
$0.962
5,000
$0.960
7,500 +
$0.957
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!