Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMS-104-01-L-DV

2.00 mm Tiger Claw™ Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
2.00 mm Tiger Claw™ Socket Strip
Search Keywords: MMS10401LDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MMS-104-01-L-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3.9/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MMS-104-01-L-DV RoHS compliant?
Yes, MMS-104-01-L-DV is RoHS compliant.
What is the lead time for MMS-104-01-L-DV?
The standard lead time for MMS-104-01-L-DV is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 559
Ships today, if you order in
Manufacturer Stock:
3,700 can ship
Minimum Order Quantity:
25
10 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.470
100
$1.412
250
$1.374
500
$1.345
1,000
$1.235
2,500
$1.087
5,000 +
$0.885
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!