- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- MMCX-P-P-H-RA-TH1
Samtec
MMCX-P-P-H-RA-TH1
50 Ohm MMCX Jack or Plug, Through-hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
50 Ohm MMCX Jack or Plug, Through-hole
Search Keywords: MMCXPPHRATH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMCX-P-P-H-RA-TH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 90 °C
-
Dimension:7 x 3.4 x 3.8 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MMCX-P-P-H-RA-TH1 RoHS compliant?
Yes, MMCX-P-P-H-RA-TH1 is RoHS compliant.
What is the lead time for MMCX-P-P-H-RA-TH1?
The standard lead time for MMCX-P-P-H-RA-TH1 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
434
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$13.17
25
$12.49
50
$11.87
100
$11.04
250
$10.44
500
$9.08
1,000 +
$9.06
Click for Quote
Log in
to unlock special pricing