Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMCX-J-P-H-ST-TH1

RF / Coaxial Connector - Straight Plug- Through Hole - Vertical - 50 ohm - 3.5 x 3.5 x 4.35 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - Straight Plug- Through Hole - Vertical - 50 ohm - 3.5 x 3.5 x 4.35 mm.
Search Keywords: MMCXJPHSTTH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MMCX-J-P-H-ST-TH1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MMCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -40 to 90 °C
Dimension: 3.5 x 3.5 x 4.35 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MMCX-J-P-H-ST-TH1 RoHS compliant?
Yes, MMCX-J-P-H-ST-TH1 is RoHS compliant.
What is the lead time for MMCX-J-P-H-ST-TH1?
The standard lead time for MMCX-J-P-H-ST-TH1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,481
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.47
100
$2.32
250
$2.04
500
$1.84
1,000
$1.58
2,500
$1.35
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!