- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- MMCX-J-P-H-ST-MT1
Samtec
MMCX-J-P-H-ST-MT1
50 Ohm MMCX Jack or Plug, Mixed Technology
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
50 Ohm MMCX Jack or Plug, Mixed Technology
Search Keywords: MMCXJPHSTMT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMCX-J-P-H-ST-MT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F3733
-
Mounting:Through Hole/Surface Mount3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-40 to 90 °C
-
Dimension:3.5 x 3.5 x 5.04 x 4.53741mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MMCX-J-P-H-ST-MT1 RoHS compliant?
Yes, MMCX-J-P-H-ST-MT1 is RoHS compliant.
What is the lead time for MMCX-J-P-H-ST-MT1?
The standard lead time for MMCX-J-P-H-ST-MT1 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,132
Can Ship immediately
Manufacturer Stock:
23,815
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.90
250
$2.65
500
$2.49
1,000
$2.23
2,500
$2.00
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT