Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMCX-J-P-H-RA-TH1

RF / Coaxial Connector - Right Angle Jack- Through Hole - 50 ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - Right Angle Jack- Through Hole - 50 ohm.
Search Keywords: MMCXJPHRATH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MMCX-J-P-H-RA-TH1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MMCX3746
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F3733
Mounting: Through Hole3738
Body Orientation: Right Angle3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -40 to 90 °C
Dimension: 3.45 x 3.5 x 3.83741mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MMCX-J-P-H-RA-TH1 RoHS compliant?
Yes, MMCX-J-P-H-RA-TH1 is RoHS compliant.
What is the lead time for MMCX-J-P-H-RA-TH1?
The standard lead time for MMCX-J-P-H-RA-TH1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,405
Ships today, if you order in
Manufacturer Stock:
3,579 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.06
50
$2.47
250
$2.28
500
$2.19
1,000
$2.00
2,500
$1.85
5,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!