- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- MMCX-J-P-H-RA-SM1
Samtec
MMCX-J-P-H-RA-SM1
Micro-Mini RF Plug, Cable Component
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Micro-Mini RF Plug, Cable Component
Search Keywords: MMCXJPHRASM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMCX-J-P-H-RA-SM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F3733
-
Mounting:Surface Mount3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-40 to 90 °C
-
Dimension:6.5 x 3.5 x 3.83741mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MMCX-J-P-H-RA-SM1 RoHS compliant?
Yes, MMCX-J-P-H-RA-SM1 is RoHS compliant.
What is the lead time for MMCX-J-P-H-RA-SM1?
The standard lead time for MMCX-J-P-H-RA-SM1 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
Manufacturer Stock:
1,884
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$6.43
25
$6.21
50
$5.90
100
$5.61
250
$5.22
500
$4.69
1,000
$4.09
2,500 +
$4.01
Click for Quote
Log in
to unlock special pricing