- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- MMCX7-P-C-GF-ST-CA3
Samtec
MMCX7-P-C-GF-ST-CA3
Conn MMCX 0Hz to 6GHz 75Ohm Crimp/Solder ST Cable Mount M Gold Over Nickel Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn MMCX 0Hz to 6GHz 75Ohm Crimp/Solder ST Cable Mount M Gold Over Nickel Bulk
Search Keywords: MMCX7PCGFSTCA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMCX7-P-C-GF-ST-CA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:75 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG179/U Cable
-
Termination Method:Crimp/Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:14.4 x 3.9 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MMCX7-P-C-GF-ST-CA3 RoHS compliant?
Yes, MMCX7-P-C-GF-ST-CA3 is RoHS compliant.
What is the lead time for MMCX7-P-C-GF-ST-CA3?
The standard lead time for MMCX7-P-C-GF-ST-CA3 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$8.90
25
$7.62
50
$6.16
100
$5.45
250
$5.44
500
$5.38
1,000 +
$5.22
Click for Quote
Log in
to unlock special pricing