Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MMCX7-P-C-GF-RA-CA3

Conn MMCX 0Hz to 6GHz 75Ohm Crimp/Solder RA Cable Mount M Gold Over Nickel Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn MMCX 0Hz to 6GHz 75Ohm Crimp/Solder RA Cable Mount M Gold Over Nickel Tray
Search Keywords: MMCX7PCGFRACA3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MMCX7-P-C-GF-RA-CA3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MMCX
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: M
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG179/U Cable
Termination Method: Crimp/Solder
Operating Temperature: -65 to 125 °C
Dimension: 9 x 3.9 x 7 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MMCX7-P-C-GF-RA-CA3 RoHS compliant?
Yes, MMCX7-P-C-GF-RA-CA3 is RoHS compliant.
What is the lead time for MMCX7-P-C-GF-RA-CA3?
The standard lead time for MMCX7-P-C-GF-RA-CA3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,005
Ships today, if you order in
Manufacturer Stock:
4,104 can ship
Minimum Order Quantity:
5
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.48
25
$7.79
50
$6.33
100
$5.37
250
$5.34
500
$5.21
1,000 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!