Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MECT-110-01-M-D-RA1

I/O Connector - 20 Contacts - Receptacle - SFP+ - Surface Mount - PCB Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
I/O Connector - 20 Contacts - Receptacle - SFP+ - Surface Mount - PCB Mount.
Search Keywords: MECT11001MDRA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MECT-110-01-M-D-RA1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Transceiver
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Pitch:
    0.8 mm
  • Number of Contacts:
    20
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MECT-110-01-M-D-RA1 RoHS compliant?
Yes, MECT-110-01-M-D-RA1 is RoHS compliant.
What is the lead time for MECT-110-01-M-D-RA1?
The standard lead time for MECT-110-01-M-D-RA1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,457
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.96
100
$2.17
250
$2.01
500
$1.82
1,000
$1.56
2,500
$1.49
5,000
$1.23
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!