- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MEC8-110-02-L-DV-A
Description
+
0.80 mm Mini Edge Card Connector, Vertical
Search Keywords: MEC811002LDVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MEC8-110-02-L-DV-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
104 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.6 mm
-
Pitch:0.8 mm
-
Number of Contacts:20
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$4.91
50
$4.36
104
$4.30
312
$3.85
520
$3.28
1,040
$2.87
2,600
$2.59
5,096 +
$2.58
Click for Quote
Log in
to unlock special pricing