- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MEC1-105-02-S-D-A
Description
+
1.00 mm Mini Edge Card Socket, Vertical
Search Keywords: MEC110502SDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MEC1-105-02-S-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.6 mm
-
Pitch:1 mm
-
Number of Contacts:10
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$3.80
50
$3.40
100
$3.32
250
$3.27
500
$2.94
1,000
$2.72
2,500
$2.47
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing