- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- MCX-J-P-H-ST-TH1
Samtec
MCX-J-P-H-ST-TH1
RF / Coaxial Connector - Straight Jack- Through Hole - Vertical - 50 ohm - Beryllium Copper.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MCX-J-P-H-ST-TH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:6 x 6 mm