Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MCX-J-P-H-ST-EM1

50 Ohm MCX Jack, Edge Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
50 Ohm MCX Jack, Edge Mount
Search Keywords: MCXJPHSTEM1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MCX-J-P-H-ST-EM1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Edge Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 6.7 x 9.3 x 5 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MCX-J-P-H-ST-EM1 RoHS compliant?
Yes, MCX-J-P-H-ST-EM1 is RoHS compliant.
What is the lead time for MCX-J-P-H-ST-EM1?
The standard lead time for MCX-J-P-H-ST-EM1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,034
Can Ship immediately
Manufacturer Stock:
29,322 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.23
50
$2.73
250
$2.54
500
$1.93
1,000
$1.74
2,500
$1.73
5,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!