Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MCX7-P-C-H-RA-CA3

75 Ohm Optimized MCX Jacks and Plugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
75 Ohm Optimized MCX Jacks and Plugs
Search Keywords: MCX7PCHRACA3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MCX7-P-C-H-RA-CA3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG179 Cable
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 7.8 x 9.5 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MCX7-P-C-H-RA-CA3 RoHS compliant?
Yes, MCX7-P-C-H-RA-CA3 is RoHS compliant.
What is the lead time for MCX7-P-C-H-RA-CA3?
The standard lead time for MCX7-P-C-H-RA-CA3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 625
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.91
25
$5.00
100
$3.78
250
$3.73
500
$3.32
1,000
$3.28
2,500
$3.17
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!