Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MCX7-J-P-H-ST-TH1

RF / Coaxial Connector - Straight Jack - Through Hole - Vertical - 75 ohm - 6 x 6 x 6.5mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - Straight Jack - Through Hole - Vertical - 75 ohm - 6 x 6 x 6.5mm.
Search Keywords: MCX7JPHSTTH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MCX7-J-P-H-ST-TH1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 6 x 6 x 6.5 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MCX7-J-P-H-ST-TH1 RoHS compliant?
Yes, MCX7-J-P-H-ST-TH1 is RoHS compliant.
What is the lead time for MCX7-J-P-H-ST-TH1?
The standard lead time for MCX7-J-P-H-ST-TH1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.66
50
$3.12
100
$3.09
250
$3.06
500
$2.20
1,000
$1.92
2,500
$1.88
5,000 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!