Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MCX7-J-P-H-RA-TH1

75 Ohm Optimized MCX Jacks and Plugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
75 Ohm Optimized MCX Jacks and Plugs
Search Keywords: MCX7JPHRATH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MCX7-J-P-H-RA-TH1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MCX
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 9.5 x 6 x 6.5 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is MCX7-J-P-H-RA-TH1 RoHS compliant?
Yes, MCX7-J-P-H-RA-TH1 is RoHS compliant.
What is the lead time for MCX7-J-P-H-RA-TH1?
The standard lead time for MCX7-J-P-H-RA-TH1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 555
Ships today, if you order in
Manufacturer Stock:
9,289 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.95
25
$5.30
100
$3.69
250
$3.65
500
$3.09
1,000
$3.05
2,500 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!