Image is representational - see manufacturer specifications

Samtec Authorized Distributor

LSS-150-03-L-DV-A

0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Search Keywords: LSS15003LDVA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSS-150-03-L-DV-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Socket and Terminal Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT/HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.635 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is LSS-150-03-L-DV-A RoHS compliant?
Yes, LSS-150-03-L-DV-A is RoHS compliant.
What is the lead time for LSS-150-03-L-DV-A?
The standard lead time for LSS-150-03-L-DV-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.86
25
$5.78
100
$5.22
250
$5.19
500
$4.23
1,000
$3.91
2,500
$3.90
5,000 +
$3.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!