- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LSS-120-02-L-DV-A
Samtec
LSS-120-02-L-DV-A
0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LSS-120-02-L-DV-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Socket and Terminal Strip
-
Body Orientation:Straight
-
Gender:SKT/HDR
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C