- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LSS-120-01-F-DV-A
Samtec
LSS-120-01-F-DV-A
0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Search Keywords: LSS12001FDVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LSS-120-01-F-DV-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket and Terminal Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT/HDR3578
-
Mounting:Surface Mount3586
-
Pitch:0.635 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is LSS-120-01-F-DV-A RoHS compliant?
Yes, LSS-120-01-F-DV-A is RoHS compliant.
What is the lead time for LSS-120-01-F-DV-A?
The standard lead time for LSS-120-01-F-DV-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$3.77
50
$2.82
250
$2.57
500
$2.18
1,000
$1.90
2,500
$1.80
5,000
$1.79
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing