Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

LSS-110-01-F-DV-A

Board-To-Board Connector - High Speed - 0.635 mm - 20 Contacts - Hermaphroditic.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - High Speed - 0.635 mm - 20 Contacts - Hermaphroditic.
Search Keywords: LSS11001FDVA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSS-110-01-F-DV-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Socket and Terminal Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT/HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.635 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is LSS-110-01-F-DV-A RoHS compliant?
Yes, LSS-110-01-F-DV-A is RoHS compliant.
What is the lead time for LSS-110-01-F-DV-A?
The standard lead time for LSS-110-01-F-DV-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 901
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.536
100
$1.477
250
$1.437
500
$1.407
1,000
$1.251
2,500
$1.126
5,000
$1.002
7,500 +
$0.988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!