Image is representational - see manufacturer specifications

Samtec Authorized Distributor

LSHM-150-04.0-L-DV-A-S-K-T

Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor BeamA„¢ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor BeamA„¢ T/R
Search Keywords: LSHM150040LDVASKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSHM-150-04.0-L-DV-A-S-K-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket and Terminal Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR/SKT3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.5 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    1603584VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSHM-150-04.0-L-DV-A-S-K-T RoHS compliant?
Yes, LSHM-150-04.0-L-DV-A-S-K-T is RoHS compliant.
What is the lead time for LSHM-150-04.0-L-DV-A-S-K-T?
The standard lead time for LSHM-150-04.0-L-DV-A-S-K-T is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,931
Ships today, if you order in
Manufacturer Stock:
8,522 can ship
Minimum Order Quantity:
5
2 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.30
50
$7.93
100
$7.70
250
$5.84
500
$5.66
1,000 +
$5.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!