- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LSHM-150-02.5-L-DV-A-S-TR
Samtec
LSHM-150-02.5-L-DV-A-S-TR
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Search Keywords: LSHM150025LDVASTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LSHM-150-02.5-L-DV-A-S-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket and Terminal Strip3594
-
Body Orientation:Straight3574
-
Gender:HDR/SKT3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:1603584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is LSHM-150-02.5-L-DV-A-S-TR RoHS compliant?
Yes, LSHM-150-02.5-L-DV-A-S-TR is RoHS compliant.
What is the lead time for LSHM-150-02.5-L-DV-A-S-TR?
The standard lead time for LSHM-150-02.5-L-DV-A-S-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.06
25
$8.83
50
$8.43
100
$6.89
250
$6.86
500
$6.37
1,000
$6.35
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT