Image is representational - see manufacturer specifications

Samtec Authorized Distributor

LSHM-140-02.5-L-DV-A-S-TR

0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Search Keywords: LSHM140025LDVASTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSHM-140-02.5-L-DV-A-S-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket and Terminal Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR/SKT3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.5 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    1603584VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is LSHM-140-02.5-L-DV-A-S-TR RoHS compliant?
Yes, LSHM-140-02.5-L-DV-A-S-TR is RoHS compliant.
What is the lead time for LSHM-140-02.5-L-DV-A-S-TR?
The standard lead time for LSHM-140-02.5-L-DV-A-S-TR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.49
25
$6.34
50
$6.10
100
$5.79
250
$5.52
500
$5.08
1,000
$4.99
2,500 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!