- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LSHM-130-03.0-L-DV-A-S-TR
Samtec
LSHM-130-03.0-L-DV-A-S-TR
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LSHM-130-03.0-L-DV-A-S-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket and Terminal Strip3594
-
Body Orientation:Straight3574
-
Gender:HDR/SKT3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:1603584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C