Image is representational - see manufacturer specifications

Samtec Authorized Distributor

LSHM-120-02.5-L-DV-A-S-K-T

Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST Top Entry SMD Razor BeamA„¢ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST Top Entry SMD Razor BeamA„¢ T/R
Search Keywords: LSHM120025LDVASKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSHM-120-02.5-L-DV-A-S-K-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket and Terminal Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR/SKT3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.5 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    1603584VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSHM-120-02.5-L-DV-A-S-K-T RoHS compliant?
Yes, LSHM-120-02.5-L-DV-A-S-K-T is RoHS compliant.
What is the lead time for LSHM-120-02.5-L-DV-A-S-K-T?
The standard lead time for LSHM-120-02.5-L-DV-A-S-K-T is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 605
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.51
50
$3.29
100
$3.22
250
$3.13
500
$3.07
1,000
$2.80
2,500 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!