Image is representational - see mfr. specs

LSEM-130-03.0-L-DV-A-N-K-T

Samtec

Conn High Speed Socket Strip SKT 60 POS 0.8mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn High Speed Socket Strip SKT 60 POS 0.8mm Solder ST SMD T/R
Search Keywords: LSEM130030LDVANKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSEM-130-03.0-L-DV-A-N-K-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    High Speed Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.98
25
$5.35
50
$5.34
100
$4.23
250
$4.14
500
$3.82
1,000
$3.20
2,500 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!