Image is representational - see manufacturer specifications

Samtec Authorized Distributor

LSEM-120-06.0-L-DV-A-N-K-T

Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R
Search Keywords: LSEM120060LDVANKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LSEM-120-06.0-L-DV-A-N-K-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Speed Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSEM-120-06.0-L-DV-A-N-K-T RoHS compliant?
Yes, LSEM-120-06.0-L-DV-A-N-K-T is RoHS compliant.
What is the lead time for LSEM-120-06.0-L-DV-A-N-K-T?
The standard lead time for LSEM-120-06.0-L-DV-A-N-K-T is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.27
25
$6.10
100
$5.64
250
$5.40
500
$4.18
1,000
$3.84
2,500
$3.17
5,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!