- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LSEM-120-03.0-L-DV-A-N-K-T
Samtec
LSEM-120-03.0-L-DV-A-N-K-T
Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LSEM-120-03.0-L-DV-A-N-K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:High Speed Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C