- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LS2-110-01-F-D
Description
+
2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Search Keywords: LS211001FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LS2-110-01-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket and Terminal Strip
-
Body Orientation:Straight
-
Gender:SKT/HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
26
$4.74
50
$4.19
100
$4.03
250
$3.81
500
$3.20
1,000
$2.75
2,500
$2.20
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing