Image is representational - see manufacturer specifications

Samtec Authorized Distributor

LBS-102-B-T-S

Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole
Search Keywords: LBS102BTS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: LBS-102-B-T-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Board Stacker
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 1 A
Termination Method: Solder
Operating Temperature: -55 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LBS-102-B-T-S discontinued?
Yes, LBS-102-B-T-S from Samtec is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LBS-102-B-T-S RoHS compliant?
Yes, LBS-102-B-T-S is RoHS compliant.
What is the lead time for LBS-102-B-T-S?
The standard lead time for LBS-102-B-T-S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in Buy all 69 in-stock or the regular minimum order quantity of 250
Stock lot only:
69
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1355
250
$0.1232
1,000
$0.0872
2,500
$0.0844
5,000
$0.0708
10,000
$0.0703
25,000
$0.0689
50,000
$0.0676
100,000 +
$0.0674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!