- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- ISDF-20-D-M
Samtec
ISDF-20-D-M
The ISDF-20-D-M is a double-row, 40-position discrete wire housing with a 1.27 mm pitch and a metal retention latch.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
The ISDF-20-D-M is a double-row, 40-position discrete wire housing with a 1.27 mm pitch and a metal retention latch.
Search Keywords: ISDF20DM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ISDF-20-D-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is ISDF-20-D-M RoHS compliant?
Yes, ISDF-20-D-M is RoHS compliant.
What is the lead time for ISDF-20-D-M?
The standard lead time for ISDF-20-D-M is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,730
Can Ship immediately
Manufacturer Stock:
9,478
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.589
100
$1.259
250
$1.182
500
$1.141
1,000
$1.015
2,500
$0.985
5,000
$0.956
7,500 +
$0.927
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT