- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- ISDF-10-S
Description
+
.050" Tiger Eye™ Discrete Wire Socket Housing
Search Keywords: ISDF10S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ISDF-10-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.9096
250
$0.7391
500
$0.7372
1,000
$0.5328
2,500
$0.4887
5,000
$0.4315
7,500
$0.4178
10,000 +
$0.3760
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT