Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ISDF-06-D-M

.050" Tiger Eye™ Discrete Wire Socket Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Tiger Eye™ Discrete Wire Socket Housing
Search Keywords: ISDF06DM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ISDF-06-D-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    275 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ISDF-06-D-M RoHS compliant?
Yes, ISDF-06-D-M is RoHS compliant.
What is the lead time for ISDF-06-D-M?
The standard lead time for ISDF-06-D-M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,640
Ships today, if you order in
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
10
2 Weeks can ship 10/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.83
50
$2.86
100
$2.62
250
$2.60
500
$2.36
1,000
$2.03
2,500
$1.98
5,000 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!