- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- ISD2-20-D-M
Description
+
2.00 mm Tiger Eye™ Discrete Wire Socket Housing
Search Keywords: ISD220DM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ISD2-20-D-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,626
Can Ship immediately
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.799
100
$1.495
250
$1.383
500
$1.373
1,000
$1.242
2,500
$1.005
5,000
$1.002
7,500 +
$1.000
Click for Quote
Log in
to unlock special pricing