Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ISD2-05-D-M

Connector Housing - Receptacle - 10 Ways - 2 mm - SAMTEC CC81 Series Socket Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Connector Housing - Receptacle - 10 Ways - 2 mm - SAMTEC CC81 Series Socket Contacts.
Search Keywords: ISD205DM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ISD2-05-D-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ISD2-05-D-M RoHS compliant?
Yes, ISD2-05-D-M is RoHS compliant.
What is the lead time for ISD2-05-D-M?
The standard lead time for ISD2-05-D-M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,280
Ships today, if you order in
Manufacturer Stock:
5,719 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.484
100
$1.139
250
$1.074
500
$0.985
1,000
$0.842
2,500
$0.761
5,000
$0.756
7,500 +
$0.751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!