- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPT1-110-01-S-D-VS-POL-K
Description
+
.100" Mini Mate® Isolated Power Connector Terminal Strip
Search Keywords: IPT111001SDVSPOLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPT1-110-01-S-D-VS-POL-K
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1095,775 VDC|VAC
-
Maximum Current Rating:5.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$2.82
50
$2.52
100
$2.49
250
$2.43
500
$2.36
1,000
$2.33
2,500
$1.86
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing