Image is representational - see manufacturer specifications

Samtec Authorized Distributor

IPT1-105-01-S-D-RA

.100" Mini Mate® Isolated Power Connector Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Mini Mate® Isolated Power Connector Terminal Strip
Search Keywords: IPT110501SDRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPT1-105-01-S-D-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    1095,775 VDC|VAC
  • Maximum Current Rating:
    5.9/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is IPT1-105-01-S-D-RA RoHS compliant?
Yes, IPT1-105-01-S-D-RA is RoHS compliant.
What is the lead time for IPT1-105-01-S-D-RA?
The standard lead time for IPT1-105-01-S-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,862
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.256
10
$2.960
50
$2.580
250
$2.460
500
$2.270
1,000
$2.260
2,500
$2.250
5,000
$2.240
7,500 +
$2.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!