- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPT1-105-01-L-D-RA
Description
+
.100" Mini Mate® Isolated Power Connector Terminal Strip
Search Keywords: IPT110501LDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPT1-105-01-L-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1095,775 VDC|VAC
-
Maximum Current Rating:5.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,061
Can Ship immediately
Manufacturer Stock:
4,541
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.534
100
$1.372
250
$1.341
500
$1.321
1,000
$1.194
2,500
$1.045
5,000
$0.816
7,500 +
$0.806
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments